Brennenstuhl 1182760100 Garant 2xCEE Socket IP44 Camping Cable Reel W/25m Cable

MPN
1182760100
Brand
Brennenstuhl
EAN-13
4007123673988
Order Code
23-6699
Country of Origin
Germany

Discontinued


This Brennenstuhl 1182760100 Garant CEE Twin Socket Cable Reel houses a robust 25m orange extension cable, and is suitable for permanent outdoor use.

Ideal for use on the go, the cable reel has IP44 protection and an oil-resistant cable. Additionally, the rubber neoprene cable can be innovatively secured using the reel's 'Cablepilot' carrying handle, allowing for hassle-free transportation and cable routing.


  • Twin CEE socket outlets
  • Robust 25m RN extension cable
  • IP44 protection rated
  • Innovative 'Cablepilot' carrying handle
  • Dimensions (LxWxH): 22 x 29 x 37cm
  • Weight: 6.65kg
Type Cable Reel
Socket Type CEE & Schuko
Cable Length 25m
Cable Type H07RN-F
Colour Orange
Current Rating 16A
Number of Sockets 2

Trustpilot