Brennenstuhl 1182470100 Garant G CEE 3 IP44 Camping Cable Reel W/25m Cable

MPN
1182470100
Brand
Brennenstuhl
EAN-13
4007123673797
Order Code
23-6700
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.56
3+ £130.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 weeks

This Brennenstuhl 1182470100 G CEE 3 Camping Cable Reel houses two robust orange extension cables totaling 25m, and is suitable for outdoor and professional use.

Ideal for use on the go, the cable reel has IP44 protection and an oil-resistant cable. Additionally, the rubber neoprene cable can be innovatively secured using the reel's 'Cablepilot' carrying handle, allowing for hassle-free transportation and cable routing.

The convenient CEE angled coupling sockets include an earth contact combination socket with a self-closing lid, making this cable reel a must-have for camping and maritime purposes.


  • CEE angled coupling sockets
  • 1 x Earth contact combination socket
  • Robust 25m RN extension cable
  • IP44 protection rated
  • Innovative 'Cablepilot' carrying handle
  • Dimensions (LxWxH): 22.5 x 29 x 36.5cm
  • Weight: 6.68kg
Type Cable Reel
Socket Type CEE & Schuko
Cable Length 25m
Cable Type H07RN-F
Colour Orange
Current Rating 16A
Number of Sockets 2
Weight 6.68kg

Reviews

Be the first to submit a review

Trustpilot