Brennenstuhl 1510010 Transport and storage bag for Cable reels

MPN
1510010
Brand
Brennenstuhl
EAN-13
4007123683192
Order Code
65-6234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/12/2026

Storage case for cable drums made of dust and splash-proof material - for the perfect protection at construction sites or while camping. The sturdy and durable pocket for cable reels is easy to clean and tidy - Ideal for quickly removing dirt. The double carry handle of the bag the cable drum can be transported safely and comfortably. The all-weather transport bag has a 2-way zipper, so that the bag can be easily opened from both sides. The convenient transportation and storage bag for cable drums of a size of 26x30x37.5cm protects the cable reel against contamination and humidity.
Type Storage bag
Socket Type None
Cable Length Empty Reel
Colour Black
Height 30cm
Weight 0.000
Width 26cm

Reviews

Be the first to submit a review

Trustpilot