Brennenstuhl 1510010 Transport and storage bag for Cable reels

Storage case for cable drums made of dust and splash-proof material - for the perfect protection at construction sites or while camping. The sturdy and durable pocket for cable reels is easy to clean and tidy - Ideal for quickly removing dirt. By means of the double carry handle of the bag the cable drum can be transported safely and comfortably. The all-weather transport bag has a 2-way zipper, so that the bag can be easily opened from both sides. The convenient transportation and storage bag for cable drums of a size of 26x30x37.5cm protects the cable reel against contamination and humidity.
Description Image Product Buy Pricing (Ex VAT) Type Cable Length Socket Type Height Width Colour Weight
Brennenstuhl 1510010 Transport and storage bag for Cable reels
Brennenstuhl 1510010 Transport and storage bag for Cable reels
Extended range
Order code: 65-6234
MPN: 1510010

Available to back orderBack-order availability date - 07/12/2026
1+ £9.99
Price per unit Ex VAT
Storage bag Empty Reel None 30cm 26cm Black 0.000
Brennenstuhl 1510020 Transport and storage bag for Extension cable
Brennenstuhl 1510020 Transport and storage bag for Extension cable
Extended range
Order code: 65-6235
MPN: 1510020

Available to back orderBack-order availability date - 07/12/2026
1+ £12.07
Price per unit Ex VAT
Cable bag 0mm 13cm Black 0.000

Trustpilot