Brennenstuhl 1510020 Transport and storage bag for Extension cable

MPN
1510020
Brand
Brennenstuhl
EAN-13
4007123683901
Order Code
65-6235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.23 £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/12/2026

Storage case for extension cable made of dust and splash-proof material - for the perfect protection at construction sites or while camping. The sturdy and durable Extension Cable Bag is easy to clean and easy to clean - Ideal for quick removal of dirt. Due to the double handle of the case, the extension cord can be transported safely and comfortably. The all-weather transport bag has a 2-way zipper, so that the bag can be easily opened from both sides. The convenient transportation and storage bag for extension cables with a size of 37x37x13cm protects the cable against contamination and humidity.
Type Cable bag
Cable Length 0mm
Colour Black
Height 13cm
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot