Brennenstuhl 1384000 eMobility charging cable 5m Type 2 - Type 2

MPN
1384000
Brand
Brennenstuhl
EAN-13
4007123693061
Order Code
16-0044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £161.23 £157.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Brennenstuhl 1384000 offers a robust eMobility charging cable designed with a Type 2 to Type 2 connection, extending 5 metres in length for versatile use in electric vehicle charging applications. Engineered to comply with industry standards, this cable is constructed to ensure secure and efficient power transfer between charging stations and electric vehicles equipped with Type 2 sockets. The durable design accommodates the demanding conditions of everyday charging environments, providing reliable performance and longevity. Frequently utilised in both residential garages and commercial charging facilities, this cable facilitates seamless integration into existing electric vehicle infrastructure, thus supporting the widespread adoption of sustainable transportation solutions.
Type eMobility charging cable
Cable Length 5m
Charging mode Mode 3
IP Rating IP55
Max. temperature 50°C
Maximum Temperature 50°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
No. of phases 3-phase
Nominal Current 20A
Nominal Voltage 480V AC
Product Type eMobility charging cable

Reviews

Be the first to submit a review

Trustpilot