Brennenstuhl 1298680 Moisture Detector

MPN
1298680
Brand
Brennenstuhl
EAN-13
4007123249893
Order Code
97-7345
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.15
10+ £23.46
50+ £18.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/12/2026

The Brennenstuhl Moisture Detector allows quick and easy determination of moisture in various materials. It can be used even in poorly accessible places, thanks to the practical 'Hold' function. The outcome is shown on a large LCD display as well as acoustically. To save power, the device automatically turns off three minutes after the last use.

Ideal for the do-it-yourselfer, as well as for professional use.

Comes with a protective cap.

Specification:

Power: 9V Battery (NOT Supplied)
Measuring Range: Wood 5 - 50%, Building Materials 1.5 - 33%
Dimensions (HxLxW): 2.5 x 15 x 6.5cm


Type Moisture detector
Display Type LCD

Reviews

Be the first to submit a review

Trustpilot