Brennenstuhl 1298180 Multifunction Detector WMV Plus

MPN
1298180
Brand
Brennenstuhl
EAN-13
4007123249909
Order Code
23-1287

Discontinued


This Multifunction Detector WMV Plus from Brennenstuhl is a metal/voltage/beam detector that has been designed for locating metal, voltage-carrying cables (AC voltage) and wooden beams, e.g. in walls.

Ergonomically designed and equipped with a host of excellent features such as the accurate display of the measurement result on a large LCD display (numerical and by bar charts) as well as acoustically, the automatic sensivity control, and the automatic switch-off after end of the measurement.


  • Battery low voltage display
  • 3 functions on one appliances, functions can be individually applied
  • Battery compartment for 9V block (delivered without battery)
  • User friendly through the operating button on the side and front
  • Maximum detection: wood up to 40mm, AC voltage approx. 30-50mm, metal approx. 50-80mm
  • Blister packaging
  • Manufacturer's part 1298180
Type Multifunction detector
Battery low voltage display

Trustpilot