Brennenstuhl 1294870140 brennenstuhl®Connect WiFi bulb SB 400 E14 430lm 5,5W

MPN
1294870140
Brand
Brennenstuhl
EAN-13
4007123672080
Order Code
65-6325
Country of Origin
China

Discontinued


Brennenstuhl Dimmable WLAN LED bulb - brightness, colour and the white tone are continuously adjustable, the colour temperature can be changed from warm white 3000K to cold white 6500K. Create scenes with your individual lighting atmosphere for different rooms or events such as Reading, living room, floor lamp, kitchen, party, etc. Smart light bulb with practical time switch and day and week program switch for example an automatic switching on and off of the living room lighting. The smart bulb does not require a hub - WIFI bulb to connect to WLAN router and conveniently control connected devices via free app or voice control with Amazon Alexa or Google Assistant.
Type Candle shape
Colour Cool white, Warm white, RGB
Dimmable Yes
Base E14
Energy Consumption 5.5 kWh/1000h
Energy efficiency rating G (A - G)
Number of bulbs 1
Rack size 483 mm (19")
Rating per bulb 5.5W
Total luminous flux 400lm

Trustpilot