Brennenstuhl 1208063 Garant Cable Reel 240V 13A 3-Socket 50m

MPN
1208063
Brand
Brennenstuhl
EAN-13
4007123017591
Order Code
68-4974
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Brennenstuhl Garant Cable Reel comes with a thermal cut-out protection against overheating. Its robust reel body is made from special plastic on a galvanised steel tube frame. The ergonomic cable guide handle provides easy winding and rewinding. Its three sockets feature anti-dust self-closing socket covers for added protection.

Specifications:

Nominal Current: 13 A
Reel Ø: 290mm
Plug: 240 V, BS 1363


Type Cable Reels
Cable Length 50m

Reviews

Be the first to submit a review

Trustpilot