Brennenstuhl 1208013 Garant Cable Reel without Cable GB

MPN
1208013
Brand
Brennenstuhl
EAN-13
4007123118977
Order Code
23-1194
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 3 weeks

This Garant Cable Reel without Cable from Brennenstuhl is top in both quality and design, for every requirement and use.

Manufactured to a high standard with a reel body made of special break-resistant Breflex plastic and ergonomic handle with axle for precision cable-management when winding and rewinding. Additionally, the triple socket outlet 240V with self-closing cover provides protection against dust and contamination.


  • Accurate cable-management
  • Easy winding and rewinding
  • Triple socket 240V
  • 290mm reel diameter
  • Safety cut out
  • Manufacturer's part 1208013
Type Empty reel
Socket Type UK
Cable Length Empty Reel
Number of Sockets 3

Questions

*Question functionality currently disabled
Question by: Product code: 23-1194

Q. Is it easy to wire up the sockets?

A. Hi Roy, thank you for your question. The UK socket faceplate is held with three screws, undo these to remove the faceplate, the sockets are pre-wired to one common connector block to take your preferred 3 core wire which accesses through a pre made hole.

Question by: Product code: 23-1194

Q. are the outlets UK 3 pin plug or 240v commando please ?

A. Hi Steve, thank you for your question. These have three standard 3 Pin UK mains sockets fitted to an empty reel.

Question by: Product code: 23-1194

Q. What is the cable capacity of this reel?.

A. Hi Glyndev. Thank you for your question. This cable reel with hold 25 metres of 13A mains cable.

Reviews

Be the first to submit a review

Trustpilot