Brennenstuhl 1177310010 LuxPremium LED Rechargeable Head Torch SL401AF 400lm

MPN
1177310010
Brand
Brennenstuhl
EAN-13
4007123691272
Order Code
65-6300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £48.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 04/12/2026

The LuxPremium LED battery-operated head lamp with 400 lm from Brennenstuhl is perfectly suitable for use in outdoor areas thanks to the protection class IP44. The headlamp has two modes of operation (manual and infrared sensor).
Type Headlamp
Batteries 18650
Bulb Type LED (monochrome)
Dim (L x W x H) 115 x 84 x 61 mm
Factory colour Black
Height 61mm
Length 115mm
Light Duration (low) 50h
Luminous flux (high) 400lm
Number of bulbs 1
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Weight 170g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot