Brennenstuhl 1175680 LED Rechargeable Hand Lamp HL 1000 A IP54 1000+200lm

MPN
1175680
Brand
Brennenstuhl
EAN-13
4007123663422
Order Code
65-6213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 14/10/2026

The Brennenstuhl 1175680 LED battery operated light HL 1000 A has IP54 rated protection against dust and is splash-proof and is therefore perfectly suited for use in workshops, in motor vehicles or for outdoor activities.
Type LED Worklight
Dim (L x W x H) 260 x 60 x 40 mm
Factory colour Black
Height 40mm
LEDs 2
Length 260mm
Light Duration (low) 24h
Luminous flux (high) 1000lm
Luminous flux (low) 200lm
Rack size 483 mm (19")
Waterproof No
Weight 460g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot