Brennenstuhl 1175640 LED Rechargeable Hand Lamp HL 700 A IP54 700+100lm

MPN
1175640
Brand
Brennenstuhl
EAN-13
4007123663415
Order Code
65-6212
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £55.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Brennenstuhl 1175640 LED battery operated light HL700A has IP54 rated protection against dust and is splash-proof. Suitable for use in workshops, in motor vehicles or for outdoor activities.
Type LED Worklight
Dim (L x W x H) 201 x 31 x 58 mm
Factory colour Black
Height 58mm
LEDs 8
Length 201mm
Light Duration (low) 10h
Luminous flux (high) 700lm
Luminous flux (low) 100lm
Rack size 483 mm (19")
Waterproof No
Weight 300g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot