Brennenstuhl 1175410010 SMD LED-Universal Lamp HL DB 81 M1H1 250+100lm

MPN
1175410010
Brand
Brennenstuhl
EAN-13
4007123641611
Order Code
65-6291
Country of Origin
China

No longer stocked


The SMD LED HL DB 81 M1 H1 of Brennenstuhl, with its SMD LED extremely bright light that by an on/off switch is easy to use. In addition, by the following properties: Additional switching stage for 1 SMD LED in the light head With on/off switch Integrated-plastic bracket with magnet, 200-degree bendability 360° rotating hook for optimum fixing LEDs: 8 + 1 SMD LEDs Light current 250 lm (LEDs at the front) + 100 lm (LED in the light head) Battery type 3 x AA batteries (included) Duration 4 h / 10 h Colour temperature 6500 K
Type Work Light
Battery type AA
Bulb Type LED (monochrome)
Colour Black, Yellow
Dim (L x W x H) 47 x 55 x 215 mm
Height 215mm
LEDs 9
Length 47mm
Light Duration (high) 10h
Light Duration (low) 4h
Luminous flux (high) 250lm
Luminous flux (low) 100lm
Material Plastic
Operating Voltage 4.5V
Rack size 483 mm (19")
Technology Alkali-manganese
Weight 0.29kg
Weight, information incl. batteries
Width 55mm

Trustpilot