Brennenstuhl 1173750003 LuxPremium LED Rechargeable Torch TL 210 AF IP44 200lm

MPN
1173750003
Brand
Brennenstuhl
EAN-13
4007123684656
Order Code
65-6285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 13/10/2026

The LED LuxPremium TL 210 AF battery-powered torch from Brennenstuhl offers extremely bright light through its Osram LED and can be used in a wide range of applications thanks to its format. In addition, the handy torch is also impressive due to the following features: Continuous focus Foreign bodies and water-proof, IP44 LEDs: Osram LED (50,000 h life) Luminous flux: 200 lm Colour temperature: 6800 K Beam range max.: 55 m Switching stages: 100% - 40% - 10% - SOS Lighting duration max.: 13 h (at 10%) Replaceable battery (3.7 V/600 mAh) incl. USB charging cable type C® Housing: Aluminium
Type Torch
Battery type Non-standard rechargeable
Bulb Type LED (monochrome)
Dim (L x W x H) 16 x 22 x 149 mm
Factory colour Black
Height 149mm
Illumination Range (high) 55m
Length 16mm
Light Duration (max.) 13h
Luminous flux (high) 200lm
Material Aluminium
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight 0.133
Width 22mm

Reviews

Be the first to submit a review

Trustpilot