Brennenstuhl 1173750002 Torch LED LuxPremium TL 210 F IP44 180lm

MPN
1173750002
Brand
Brennenstuhl
EAN-13
4007123684649
Order Code
65-6284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 13/10/2026

The Brennenstuhl 1173750002 Torch TL 210 F, is a compact and efficient pocket light, delivering 180 lumens of brightness in a durable, black casing. With its robust IP44 rating, this torch is well-suited for both indoor and outdoor use, providing reliable illumination in various settings. Ideal for professional and personal use, its lightweight design ensures ease of handling, making it perfect for tasks requiring precise, portable lighting solutions.
Type Torch
Battery type AAA
Bulb Type LED (monochrome)
Dim (L x W x H) 16 x 22 x 144 mm
Factory colour Black
Height 144mm
Illumination Range (high) 50m
IP Rating IP44
Length 16mm
Light Duration (max.) 7h
Luminous flux (high) 180lm
Material Aluminium
Operating Voltage 3V
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 60g
Weight, information incl. batteries
Width 22mm

Reviews

Be the first to submit a review

Trustpilot