Brennenstuhl 1171550 LED Outdoor Battery Powered Light OLI 0200 180lm

MPN
1171550
Brand
Brennenstuhl
EAN-13
4007123653980
Order Code
23-6708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.72
3+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 3 weeks

The Brennenstuhl 1171550 LED Outdoor Battery Powered Light is an ideal addition to your rucksack for any outdoor activities.

With IP44 protection, this 180lm 4000K lamp utilises 3 x AAA batteries for an impressive maximum lighting time of 45 hours.

Combined with a useful SOS function, this lamp also allows the user to cycle through three different brightness levels for suitability and convenience.


  • LED 180lm 4000K torch
  • IP44 Rated
  • SOS Function
  • Three brightness levels: 10%, 50% & 100%
  • Up to 45h run time
  • Requires 3 x AAA battery (included)
Type Camping Light
Battery Type / Qty 3 x AAA
Battery weight 12g
Body Material Plastic
Colour Black
Lamp type LED
Lifetime Warranty No
Light Output 180lm
Water Ingress IP44

Reviews

Be the first to submit a review

Trustpilot