Brennenstuhl 1169700010 Rubber Cable Reel X-Gum empty

MPN
1169700010
Brand
Brennenstuhl
EAN-13
4007123661824
Order Code
65-6248
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.00 £8.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

The rubber cable reel X-gum from Brennenstuhl in black colour from a special rubber compound is perfectly suitable as order help for everything that is. The storage drum with integrated handle convinces by the following features: Compact and extremely light Drum made of special rubber compound for continuous load Unbreakable, impact-resistant, resistant to aging and weathering Resistant to diverse oils, fats, petrol and acids, UV and ozone radiation
Type Cable Reel
Socket Type None
Cable Length Empty Reel
Colour Black
IP Rating IP44
Material Rubber
Weight 380g

Reviews

Be the first to submit a review

Trustpilot