Brennenstuhl 1167720 Cable Extension 16A Black 25m H07RN-F 5G 1.5mm²

MPN
1167720
Brand
Brennenstuhl
EAN-13
4007123021550
Order Code
15-9996
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Brennenstuhl 1167720 is a robust cable extension designed to meet demanding electrical connections, boasting a length of 25 metres and composed of a H07RN-F 5G 1.5mm² cable. This product, also referred to as 2194446, is engineered with a 16A current capacity, making it suitable for various heavy-duty power distribution needs in industrial and construction environments. The cable's H07RN-F specification indicates high resistance to mechanical stresses, oils, and weather conditions, allowing for both indoor and outdoor applications. Its durable construction ensures reliable performance in powering equipment such as portable tools, temporary lighting installations, and other electronic devices that require a secure and flexible power supply.
Type Current Cable extension
Cable Length 25.00m
Colour Black
Cable Type H07RN-F 5G 1,5mm²
Cable Use Current
Connector Version straight
IP Rating IP44
Nominal Current 16A
Operating Voltage 400V
Outlets 1
Type A CEE plug (5-pin, 16 A)
Type B CEE connector (5-pin, 16 A)

Reviews

Be the first to submit a review

Trustpilot