Brennenstuhl 1167650610 CEE Extension Cable 10M Plug and Socket W/Sealing Caps

MPN
1167650610
Brand
Brennenstuhl
EAN-13
4007123673940
Order Code
23-6702
Country of Origin
Germany

Discontinued by Manufacturer


This Brennenstuhl 1167650610 CEE Extension Cable is constructed from rubber neoprene and measures 10m in length.

The exceptional quality and safety of the orange cable is evident in all applications. Its special rubber material makes it the perfect choice for outdoor use, whether it's for camping or permanent installations.

The extension cable is fitted with a CEE plug and a CEE socket on opposing ends. The CEE socket is equipped with a spring-loaded sealing cap for protection from dirt and splash water.


  • CEE plug and coupling socket
  • Spring-loaded socket sealing cap
  • Robust RN extension cable
  • IP44 protection rated
  • Weight: 2.19kg
Type Extension cable
Cable Length 10m
Colour Orange
Number of Sockets 1
Voltage 230V
Weight 2.19kg

Trustpilot