Brennenstuhl 1164360 Spiral Coiled Cable Tidy 2.5m x Ø20mm

MPN
1164360
Brand
Brennenstuhl
EAN-13
4007123562381
Order Code
97-7343
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 08/07/2026

The Brennenstuhl Cable Tidy allows you to bundle and protect cables/lines in special surroundings as well as in offices or at home. Supplied with a practical winding tool for quick and easy handling.

Specification:

Length: 2.5m
Diameter: 20mm


Type Spiral cable tidy

Reviews

Be the first to submit a review

Trustpilot