Brennenstuhl 1155403015 Eco Line Extension Socket Energy Meter EM235 5 Way White

MPN
1155403015
Brand
Brennenstuhl
Order Code
23-0657

Discontinued


This White 5-Way Eco-Line Extension Socket Energy Meter EM235 from Brennenstuhl has been designed to measure the energy consumption of up to 5 devices simultaneously, calculating the amount of CO2 used and the corresponding energy costs.

Equipped with a host of excellent features, including the integrated rechargeable battery for storage of data in case of power-cut, while one of the sockets is extra widely spaced for larger power supply units.


  • Childproof sockets
  • Blister packaging
  • Measuremes voltage, frequency, power, power factor, capacity and max. capacity
  • Supplied with lead of 1.5m
  • Manufacturer's part 1155403015
Cable Length 1.5m
Number of Sockets 5
Operating Voltage 230V
USB Socket No

Trustpilot