Brennenstuhl 1153253070 Ecolor 5 Way Black/Red FB Extension Socket W/Fuse 1.5m

MPN
1153253070
Brand
Brennenstuhl
EAN-13
4007123651429
Order Code
23-1707
Country of Origin
China

Discontinued


This Ecolor 5-gang fused extension lead from Brennenstuhl impresses with its quality and safety in all areas. With a stylish yet timeless design this childproof extension socket is perfect for a variety of household applications.


  • High-quality design
  • Breakproof polished polycarbonate casing
  • Easy reset function with safety fuse button in case of overload
  • Earthed sockets in a 90° arrangement, ideal for angular plugs
  • Illuminated 2-pole ON/OFF safety switch
  • IP20 protection
  • Dimensions 440 x 85 x 68mm
  • Supplied with a 1.5m cable
  • Colour: black face plate on red enclosure
  • Manufacturer's part 1153253070
Type Extension Lead
Cable Length 1.5m
Number of Sockets 5
Operating Voltage 240V
USB Socket No

Trustpilot