Brennenstuhl 1150103 ALEA 3 Way + USB Socket Cube Block 3m

MPN
1150103
Brand
Brennenstuhl
EAN-13
4007123648276
Order Code
23-1713
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 52 in stockAdditional quantity lead time 3 weeks

This 3-way ALEA cube adapter from Brennenstuhl has two USB charging units and 3m cable and is ideal for use as a flexible and space-saving power source either in the home or workplace or when travelling.

Thanks to the two USB charging units, connected devices, such as smartphones can be charged quickly and conveniently.


  • High-gloss design
  • Shapely and stable enclosure due to polished, highly break-proof polycarbonate
  • Two-colour design
  • Total charging amperage of max. 2100mA for quick reload
  • With LED operating indicator
  • Supplied with stand adaptor and fixing material
  • Childproof sockets
  • Manufacturer's part 1150103
Type Extension Lead
Cable Length 3m
Plug Type UK
Number of Sockets 3
Operating Voltage 240V
USB Socket Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot