Brennenstuhl 1150063 Power Manager PMA 15.000A GB

MPN
1150063
Brand
Brennenstuhl
EAN-13
4007123591121
Order Code
23-0622

Discontinued


This Power Manager PMA 15.000A GB from Brennenstuhl is a clear and nicely designed control centre for your entire PC or Hi-Fi equipment, manufactured for saving energy by intelligent switching.

This device also serves perfectly as a work pad for your notebook or monitor, with up to 5 different devices that can be switched easily and separately - 1 main switch 2-pole and 5 device switches 1-pole, all illuminated for quick and easy control.


  • Surge and lightning protection up to 15.000 A to protect all devices connected
  • Integrated HF-filter against high-frequency failure
  • 2m cable H05VV-F 3G 1.5mm²
  • With childproof sockets
  • 38 x 30 x 6cm
  • Manufacturer's part 1150063
Cable Length 2m
Number of Sockets 5
Operating Voltage 240V
USB Socket No

Trustpilot