Brennenstuhl 1150053 Power Manager PMA USB 15.000A GB

Order Code:

23-0621

Brand: Brennenstuhl MPN: 1150053 EAN-13: 4007123248896

Discontinued


This Power Manager PMA USB 15.000A GB from Brennenstuhl is a clear and nicely designed control centre for your entire PC or Hi-Fi equipment, manufactured for saving energy by intelligent switching.

This device also serves perfectly as a work pad for your notebook or monitor, with up to 5 different devices that can be switched easily and separately - 1 main switch 2-pole and 5 device switches 1-pole, all illuminated for quick and easy control.


  • Surge and lightning protection up to 15.000 A to protect all devices connected
  • Integrated HF-filter against high-frequency failure
  • 4-fold USB-Hub 2.0 to connect additional USB-devices
  • 2m cable H05VV-F 3G 1.5mm²
  • USB-cable included
  • With childproof sockets
  • 38 x 30 x 6cm
  • Manufacturer's part 1150053
Cable Length 2m
Number of Sockets 5
Operating Voltage 240V
USB Socket Yes

Trustpilot