Brennenstuhl 1108203 Vario Line Black/Grey 13A Extension Reel 20m H05VV-F 3G1.0

MPN
1108203
Brand
Brennenstuhl
EAN-13
4007123142019
Order Code
23-0605
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 3 weeks

This Vario Line Cable Box Black/Grey 20m H05VV-F 3G1.5 from Brennenstuhl is a compact, handy cable reel for home, office and DIY. Manufactured to a high standard with housing made of break-resistant plastic, while equipped with a host of excellent features like the safety cut out, practical carrying handle and twin feet, ensuring excellent stability.


  • Easy to wind and rewind
  • With triple socket 240V
  • 20m cable length
  • Grey box colour
  • Black cable colour
  • 10A nominal current
  • Manufacturer's part 1108203
Type Cassette
Socket Type UK
Cable Length 20m
Cable Type H05VV-F
Colour Black
Current Rating 10A
Number of Sockets 3

Reviews

Be the first to submit a review

Trustpilot