Brennenstuhl 1081640 Crossover Distribution CEE 5-pole IP44

This compact and functional CEE adapter power distributor IP 44 is suitable for continuous use in outdoor areas, construction sites and in agricultural holdings. The power distributor provides enough space on the output side for three 400V connections (CEE-16A/400V) and enables versatile application possibilities.
Description Image Product Buy Pricing (Ex VAT) Current Rating Wire Gauge AWG Dim Length Type A Type B Weight Width Type Colour Height Inputs IP Rating Number of CEE connectors Number of pins Number of Ways Outputs Rack size Voltage Rating
Brennenstuhl 1081640 Crossover Distribution CEE 5-pole IP44
Brennenstuhl 1081640 Crossover Distribution CEE 5-pole IP44
Standard range
Order code: 65-6196
MPN: 1081640

Despatched same day - 2 in stockBack-order availability date - 08/07/2026
1+ £42.57
Price per unit Ex VAT
16A 14 (L x W x H) 230 x 185 x 100 mm 230mm CEE connector (5-pin, 16 A) CEE socket (5-pin, 16 A) 780g 185mm Adapter Grey, Red 100mm 1 IP44 1 5 5 3 483 mm (19") 400V
Brennenstuhl 1081670 Cross Distributor CEE 400V/32A
Brennenstuhl 1081670 Cross Distributor CEE 400V/32A
Standard range
Order code: 65-6197
MPN: 1081670

Despatched within 4 working days - 78 in stock
1+ £56.55
Price per unit Ex VAT
32A 12 (L x W x H) 252 x 200 x 100 mm 252mm CEE connector (5-pin, 32 A) CEE socket (5-pin, 32 A) 1.04kg 200mm Adapter Grey, Red 100mm 1 IP44 1 5 5 3 483 mm (19") 400V


Trustpilot