Brennenstuhl 1081640 Crossover Distribution CEE 5-pole IP44

MPN
1081640
Brand
Brennenstuhl
EAN-13
4007123285846
Order Code
65-6196
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 08/07/2026

This compact and functional CEE adapter power distributor IP 44 is suitable for continuous use in outdoor areas, construction sites and in agricultural holdings. The power distributor provides enough space on the output side for three 400V connections (CEE-16A/400V) and enables versatile application possibilities.
Type Adapter
Current Rating 16A
Wire Gauge AWG 14
Colour Grey, Red
Dim (L x W x H) 230 x 185 x 100 mm
Height 100mm
Inputs 1
IP Rating IP44
Length 230mm
Number of CEE connectors 1
Number of pins 5
Number of Ways 5
Outputs 3
Rack size 483 mm (19")
Type A CEE connector (5-pin, 16 A)
Type B CEE socket (5-pin, 16 A)
Voltage Rating 400V
Weight 780g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot