Brennenstuhl 1081670 Cross Distributor CEE 400V/32A

MPN
1081670
Brand
Brennenstuhl
EAN-13
4007123670345
Order Code
65-6197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.55
10+ £56.25
100+ £55.76
500+ £55.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/10/2026

This compact and functional CEE adapter power distributor IP 44 is suitable for continuous use in outdoor areas, construction sites and in agricultural holdings. The power distributor provides enough space on the output side for three 400V connections (CEE-32A/400V) and enables versatile application possibilities.
Type Adapter
Current Rating 32A
Wire Gauge AWG 12
Colour Grey, Red
Dim (L x W x H) 252 x 200 x 100 mm
Height 100mm
Inputs 1
IP Rating IP44
Length 252mm
Number of CEE connectors 1
Number of pins 5
Number of Ways 5
Outputs 3
Rack size 483 mm (19")
Type A CEE connector (5-pin, 32 A)
Type B CEE socket (5-pin, 32 A)
Voltage Rating 400V
Weight 1.04kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot