Brennenstuhl 1072933 Cable Reel Garant S Compact 15m H05VV-F3G1.5

MPN
1072933
Brand
Brennenstuhl
EAN-13
4007123662531
Order Code
23-1696
Country of Origin
Germany
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 3 weeks

Top in quality and design, this Garant® S compact cable reel from Brennenstuhl is ideal for a wide range of requirements.

The reel body is made from rust-resistant and galvanised sheet steel fitted to a particularly sturdy galvanised steel tube frame while the ergonomic cable guide handle for perfect cable-management during winding.


  • Supplied with 3-way socket outlet 13A BS with self-closing cover providing protection against dust and contamination
  • Thermal cut-out protection against overheating
  • Supplied with 15m of H05VV-F3G1.5 cable
  • Manufacturer's part 1072933
Type Reel
Socket Type UK
Cable Length 15m
Cable Type H05VV-F
Colour Black
Current Rating 13A
Number of Sockets 1

Reviews

Be the first to submit a review

Trustpilot