Braun Phototechnik 20169 Binoculars 20x50 mm Porro prism Black

MPN
20169
Brand
Braun
EAN-13
4000567201694
Order Code
18-7218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £54.24 £46.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Braun 20169 delivers a robust optical solution with its 20x50 mm Porro prism binoculars, providing magnification suitable for detailed wildlife observation and bird watching applications. These binoculars, featuring a Porro prism system, offer a broad field of view and enhanced image depth, which is beneficial in nature observation and tracking of distant objects. Constructed in a sleek black design, they make an optimal addition to outdoor and camping accessories, facilitating clear and precise viewing experiences in a variety of outdoor settings. The durable housing and precise focusing mechanism ensure reliability in diverse environmental conditions, making them an ideal tool for engineers working in fields that require meticulous visual assessment and observation in natural surroundings.
Type Binoculars
Magnification 20
Apparent field of view 3.3°
Back focal length 12.3mm
Carrying case Yes
Cleaning cloth Yes
Closest focusing distance 10m
Coating Complete multiple remuneration
Colour Black
Depth 185mm
Diameter 50mm
Dimensions (L x W x H) 170 x 185 x 70 mm
Exit pupil 4.1mm
Eye relief 1.23cm
Field of view (at 1000 m) 58m
FOV (1000 m) 58m
Geometric luminous intensity 6.3
Height 70mm
Interpupillary distance (max) 7.4cm
Interpupillary distance (min) 5.6cm
Length 170mm
Near point 10m
Neck strap included Yes
Objective diameter 5cm
Prism type BK-7 Porro
Product colour Black
Pupillary distance 56 - 74mm
Screen size diagonal (inches) 1inch
Tripod mounting supported Yes
Twilight factor 31.6
Twilight factor (max.) 31.6
Viewing Angle 3.3°
Weight 750g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot