Brass Padlock 20mm (2 Pack)

Yale Locks Brand: Yale Locks

Pack of 2 Yale Locks Brass Padlocks 20mm.

Each padlock has a steel shackle and 4 pin cylinder with single locking feature. Tested up to 48 hours for corrosion resistance to ensure protection against different weather conditions.

Specifications:

Body Width: 21.4mm.
Body Height: 21.8mm.
Body Depth: 10mm.

Shackle Diameter: 3.3mm.
Shackle Height: 23.5mm.
Shackle Width: 10.8mm.

Description Image Product Buy Pricing (Ex VAT)
Yale Locks Y110B/20/111/2 Brass Padlock 20mm (2 Pack)
Yale Locks Y110B/20/111/2 Brass Padlock 20mm (2 Pack)
Standard range
Order code: 98-4733
MPN: Y110B/20/111/2

Despatched within 4 working days - 5 in stock
1+ £5.89
Price per unit Ex VAT
Yale Locks Y110B/30/115/1 Brass Padlock 30mm
Yale Locks Y110B/30/115/1 Brass Padlock 30mm
Standard range
Order code: 98-4734
MPN: Y110B/30/115/1

Despatched within 4 working days - 20 in stock
1+ £5.62
Price per unit Ex VAT

Trustpilot