Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Brannan 30/408/3 Dial Thermometer - 65mm

Brannan 30/408/3 Dial Thermometer - 65mm

Order Code:  

87-4300

  Copy to clipboard
Brand: Brannan  Copy to clipboard MPN: 30/408/3  Copy to clipboard EAN-13: 5011405304087
  • Country of Origin: United Kingdom
 Report an error

Discontinued

A 65mm diameter, general-purpose, dial thermometer.


  • Scaled from –10°C to +50°C and –25°F to +120°F
Type Dial
Height 65mm
Measuring Range -10°C to 50°C / -25°F to 120°F
Width 65mm

Reviews


Be the first to submit a review