Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Thermodata TC 44 25C 02 2 Pole Screw to Solder Tag Terminal Block

Order Code:  

21-0923

  Copy to clipboard
Brand: Thermodata Components  Copy to clipboard MPN: TC 44 25C 02  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.418   £0.392

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayContact us for additional stock

A 2-way 20A barrier strip terminal block on a 9.5mm pitch.

Connections are made via a row of screw-headed rising clamp terminals connected to solder tags which protrude through the base of the strip.


  • 2-way
  • Transparent cover
  • Panel mounting
  • Current rating 20A
  • Voltage withstand 2000V for 1 minute
  • Temperature range -40 to +105°C
  • Complies with CE (BS EN 60998)
  • Thermodata type TC 44 25C 02
Pitch 9.5mm
Number of Ways 2
Current Rating 20A
Series TC 44
Mounting Panel
Termination Screws / solder
Wire Gauge 21 to 12AWG
Body Style Screw to solder tag

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review