Highly efficient, essential endurance PCIe 4. drives with capacities up to 15.36TB, designed for mainstream and read-intensive workloads.
Actual product label may differ.
Value. Performance. Density. Pick Three.
Get the performance you need at substantial cost-savings for mainstream and read-intensive workloads. The D5-P543 is a drop-in replacement for PCIe applications, offering up to 27% TCO savings. Plus, store up to 4x more in the same space, while reducing energy cost up to 2% as compared to entry TLC SSDs.
Efficiently Scale Capacity and Performance.
Engineered to deliver TLC-equivalent performance and a massive amount of petabytes written, the D5-P543 supports both mainstream and read-intensive workloads by providing unique density, efficiency, and serviceability advantages without sacrificing performance.
More Storage Density, Reduced Total Cost of Ownership
With the unique combination of density and optimal performance the D5-P543 can open TCO savings opportunities across a range of legacy configurations such as all TLC SSDs, hybrid, and all-HDD arrays. The higher capacities of the D5-P543 coupled with effective performance can deliver more density and substantial energy consumption savings.
Deploy With Confidence in an Array of Configurations
Available in a range of form factors (U.2, E3.S, E1.S) and capacities (3.84TB to 3.72TB), the D5-P543 SSD is optimized with industry-leading data reliability, including zero SDC errors detected in over 6 million years of simulated operational life. Deploy with confidence, knowing your SSD is validated and tested beyond industry standards.