Sälzer M220-61199-033M4 Limit Switch 20A 90° Yellow/Red 1 pc

Image Representative of Range

Sälzer M220-61199-033M4 Limit Switch 20A 90° Yellow/Red 1 pc

MPN
M220-61199-033M4
Brand
Sälzer
EAN-13
2050001768490
Order Code
12-8849
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Sälzer M220-61199-033M4 limit switch is a robust switching device designed for use in electrical circuits with a 20 A current rating. It features a 90-degree switching angle, and can be easily distinguished by its yellow and red coloration. Typically used for industrial safety applications, this switch ensures devices operate within specified parameters.
Connection Plug & Clip
Dim (L x W) 67 mm x 67 mm
Functions latch
Industrial packaging Yes
IP Rating IP66
Length 67mm
Mounting Type Front panel fixed
Operation type EPO rotary switch
Print motif OFF/ON
Switching angle 1 x 90 °
Switching current (max.) 20A
Type Limit switch
Width 67mm

Reviews

Be the first to submit a review

Trustpilot