RaidSonic 60482 Steel Cases Steel material Durable design Sleek and sturdy

MPN
60482
Brand
RaidSonic
EAN-13
4250078168638
Order Code
19-6307
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.40 £24.99
10+ £24.27
100+ £24.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

RaidSonic 60482, also known as the IB-1816M-C31, is a robust storage enclosure designed to safeguard 2.5-inch hard disks within a steel housing that ensures both durability and a sleek, sturdy design. Utilising high-quality steel material provides excellent physical protection against mechanical impacts and environmental factors, making it ideal for engineers who require reliable data storage solutions in rugged conditions. This enclosure is particularly suited for applications where hard disk integrity is critical, such as in industrial automation systems, field research equipment, and other demanding environments where data reliability and device resilience are paramount.
Type M.2 hard drive enclosure
Enclosure Width 100mm
Enclosure Height 200mm
Colour Black
Protection Rating None
Cable Length 0.45m
Cables included USB Type-A to USB Type-C, USB Type-C to USB Type-C
Chipset JMS583
Data transfer rate 10 Gbit/s
Depth 25mm
Dimensions (W x H x D) 100 x 200 x 25 mm
Harmonized System (HS) code 84718000
HDD connection M.2 NVMe PCIe 3.0 x4
Height 15mm
Interfaces USB C® (USB 3.2 2nd gen)
LED indicators Yes
Mac operating systems supported Yes
Manual Yes
Material Aluminium
Number of storage drives supported 1
Package depth 200mm
Package height 25mm
Package weight 230g
Package width 100mm
Plug and Play Yes
Power source type USB
Power Supply Type via USB
Product colour Black
Product Type SSD enclosure
Products per master (outer) case 40 pc(s)
Screwdriver included Yes
Screws included Yes
Storage drive size U.2
Supported HDD Size (max.) 8TB
Supported storage drive heights 22mm
Supported storage drive interfaces M.2, PCI Express 3.0
Supported storage drive lengths 30,42,60,80mm
Transfer Rate 10 GBit/s
USB connectivity Yes
USB connector gender Female
USB connector type USB Type-C
USB ports quantity 1
USB version 3.2 Gen 2 (3.1 Gen 2)
Weight 180g
Width 36mm
Windows operating systems supported Yes
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot