Pyrexx 25180003.0000 PX-1 Smoke & Heat Detector 10-yr battery TUV-tested

MPN
25180003.0000
Brand
Pyrexx
EAN-13
4260236270936
Order Code
10-3714
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Pyrexx PX-1 is a smoke and heat detector with a 10-year battery life, ideal for continuous fire protection. This VDS-certified wireless alarm is suitable for both residential and commercial installations. Its compact dimensions (100 mm x 38 mm) allow for discreet yet effective safety monitoring in various environments.
Type Smoke and heat detector
Power Source battery-powered
Certification EN14604
Detector features incl. 10-year battery
Diameter 100mm
Dimensions (Ø x H) 100 mm x 38 mm
Height 38mm
SPL 88
Weight 180g

Reviews

Be the first to submit a review

Trustpilot