ProPlus 753428 Suction cup handle LxWxH 12x32x7.5cm for car service usage

MPN
753428
Brand
ProPlus
EAN-13
8717568795928
Order Code
17-2134
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.12 £14.55
10+ £13.68
100+ £13.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 05/10/2026

ProPlus 753428, also recognised as part number 1661162, is a robust and reliable suction cup handle designed for car service applications. This product features precise dimensions of 12 cm in length, 32 cm in width, and 7.5 cm in height, making it ideal for tasks requiring secure handheld operation and movement of smooth, non-porous surfaces often encountered in automotive environments. Manufactured for durability and performance, the suction cup handle offers superior grip and stability, facilitating efficient removal or installation of glass components or panels during repair or maintenance activities. Its innovative design enhances user efficiency and safety in professional automotive settings, adhering to strict engineering standards.
Type Suction cup handle
Material Aluminum and rubber
Colour Silver
Content 1
Dimensions (L x W x H) 12 x 32 x 7.5 cm
Height 7.5cm
Length 12cm
Weight 0.6kg
Width 32cm

Reviews

Be the first to submit a review

Trustpilot