HUB-GM100 Smart 4 Hub IoT Gateway for Industry 4.0 Applications

MPN
HUB-GM100
Brand
in.hub
EAN-13
4053199915408
Order Code
09-4791
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £585.14 £497.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HUB-GM100 is an industrial IoT gateway designed for seamless integration with PLCs and programmable logic controllers. It serves as a versatile connection point for various industrial applications, enhancing communication and data management. Typical uses include factory automation and monitoring systems.
Number of Outputs 1
Depth 110mm
Dim (W x H x D) 18 x 125 x 110 mm
Fitting type (details) Top hat rail DIN rail EN 60715
Height 125mm
IP Rating IP20
Max. ambient temperature +70°C
Max. operating voltage 26.40V
Min. ambient temperature 0°C
Min. operating voltage 21.60V
Number of Analogue Inputs 2
Number of digital inputs (max.) 2
Operating Voltage 21.60 - 26.40 V
Permanent current 0.75A
Processor TI Sitara™ AM3358 ARM
Type IoT gateway
Width 18mm

Reviews

Be the first to submit a review

Trustpilot