Imperial 22-9029-00 BART Mini Bluetooth 5.0 Audio Transmitter & Receiver 10m

MPN
22-9029-00
Brand
Imperial
EAN-13
4024035029009
Order Code
21-1340
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 12/11/2026

The extremely compact Imperial BART mini permits both the transmission and reception of audio signals via Bluetooth. The transceiver is equipped with Bluetooth version 5.0 (downward compatible) and has a transmission range of up to 10 meters. Thanks to aptX™ support, the transmission takes place in the best possible quality both in the transmission and in the reception mode. The BART mini is equipped with a variety of connection possibilities and can be operated with both 5V DC (e.g. via USB) or an internal Li-Ion battery (450 mAh, operating time: Max. 20 hours).
Type Bluetooth 5.0 Audio Receiver

Reviews

Be the first to submit a review

Trustpilot