CASO 2775 D 10 Multi Electric tin opener Stainless steel

MPN
2775
Brand
CASO
EAN-13
4038437027754
Order Code
18-7424
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

CASO 2775 D 10 Multi is a robust electric tin opener designed for precision and durability, constructed from high-quality stainless steel. This small kitchen appliance, part of CASO's range of kitchen equipment, offers reliable performance suitable for both domestic and light commercial use. Equipped with an efficient electric motor, it effortlessly opens cans of varying sizes, making it a practical addition to any kitchen setting. Its stainless steel build ensures longevity and ease of cleaning, while the device's design facilitates straightforward operation, minimising effort for the user. Typically, this product finds application in settings such as home kitchens, small restaurants, or catering environments where opening a high volume of tins is routine.
Type Electric tin opener
Colour Stainless steel
Depth 140mm
Dimensions (W x H x D) 120 x 240 x 140 mm
Height 240mm
Operating Voltage 220 - 240V
Power 68W
Product Type Electric tin opener
Width 120mm

Reviews

Be the first to submit a review

Trustpilot