BRAINBOXES PW-400 Power Adapter 12V 1.5A Terminal Tails UK/EU/US/AUS Pack

MPN
PW-400
Brand
Brainboxes
EAN-13
837324004236
Order Code
43-0009
Country of Origin
United Kingdom

Discontinued


This Brainboxes PW-400 12V 1.5A (18W) power adapter is suitable for a range of products including the Brainboxes BB-400.

This adapter is supplied with a range of plug top adapters suitable for the EU, USA, UK, and Australia.

This product is UL approved, CE approved and RoHS compliant.


  • Power Supply Input: 100 ~ 240V AC
  • Power Supply Output: 12V DC 1.5A
  • Power Supply Cable Length: 1.4M
Type Multihead Adapter
Output Voltage 100 ~ 240V AC
Colour Black
Nationality UK, Europe, USA, Australia

Trustpilot