Boxexpert BXPPABST300400170-F01 Fleet Switchboard Cabinet ABS 300x400x170

MPN
BXPPABST300400170-F01
Brand
Boxexpert
EAN-13
4260543450892
Order Code
08-6466
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £57.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Boxexpert manufactures the BXPPABST300400170-F01 switchboard cabinet, designed for electrical distribution applications. The cabinet is made from durable acrylonitrile butadiene styrene and polycarbonate, with a light grey finish. Its compact dimensions of 300 x 400 x 170 mm make it ideal for both industrial and commercial settings.
Type Switchboard cabinet
Enclosure Height 400mm
Enclosure Length 170mm
Enclosure Width 300mm
Colour Light grey
Protection Rating IP65
Dim (W x H x D) 300 x 400 x 170 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot