Boxexpert BXPPABST200300130-F01 Fleet Switchboard Cabinet ABS IP65 1piece

MPN
BXPPABST200300130-F01
Brand
Boxexpert
EAN-13
4260543450878
Order Code
08-6464
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Boxexpert BXPPABST200300130-F01 switchboard cabinet is manufactured by Boxexpert and is constructed from acrylonitrile butadiene styrene and polycarbonate. It comes in a light grey colour and measures 200 x 300 x 130 mm. This cabinet is typically used for housing electrical components securely in both commercial and industrial settings.
Type Switchboard cabinet
Enclosure Height 300mm
Enclosure Length 130mm
Enclosure Width 200mm
Colour Light grey
Protection Rating IP65
Dim (W x H x D) 200 x 300 x 130 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot