Boxexpert BXPPABSG200300130-F01 Fleet Switchboard Cabinet ABS 200x300x130mm

MPN
BXPPABSG200300130-F01
Brand
Boxexpert
EAN-13
4260543450786
Order Code
08-6458
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Boxexpert switchboard cabinet, model BXPPABSG200300130-F01, is a robust enclosure made from acrylonitrile butadiene styrene in light grey. Measuring 200 x 300 x 130 mm, it provides durable protection for electrical components. Commonly used in industrial and commercial settings, it helps organise and safeguard electrical installations.
Type Switchboard cabinet
Enclosure Height 300mm
Enclosure Length 130mm
Enclosure Width 200mm
Colour Light grey
Protection Rating IP65
Dim (W x H x D) 200 x 300 x 130 mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Reviews

Be the first to submit a review

Trustpilot