Bourns SRP1265A-470M Choke SMD 47 µH 90 mΩ 6.5 A

MPN
SRP1265A-470M
Brand
Bourns
EAN-13
2050009631017
Order Code
15-9986
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Bourns SRP1265A-470M is a surface-mount device (SMD) choke with an inductance of 47 microhenries, a DC resistance of 90 milliohms, and is capable of handling currents up to 6.5 amperes. This component is designed for applications that require efficient energy storage and filtering capabilities in compact form factors, making it suitable for use in power supply circuits, DC-DC converter applications, and EMI suppression. The SRP1265A-470M boasts a robust construction, accommodating high-reliability automotive or industrial environments where performance stability is vital. This choke provides effective performance in smoothing inductor roles, aiding engineers in managing voltage regulation and minimizing electrical noise within electronic circuits. Professionals opt for this part when designing systems that demand consistent electromagnetic interference attenuation paired with low resistance and high current capacity.
Type Choke
Resistance 90mΩ
Content 1
Dimensions (L x W x H) 13.5 x 12.5 x 6.2 mm
Height 6.2mm
Inductance (L) 47µH
Length 13.5mm
Nominal Current 6.5A
Product Type Choke
Quality Q at MHz 100kHz
Tolerance ± 20%
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot