Bourns SF-1206S100-2 SMT Fuse Slow-blow 1206 1A 63V RoHS Compliant

MPN
SF-1206S100-2
Brand
Bourns
EAN-13
2050009630966
Order Code
08-6438
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
10+ £0.457
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Bourns SF-1206S100-2 is a surface-mounted device fuse rated at 1 amp and 63 volts with a time-delay feature. This type of fuse is suitable for protecting electronic circuits from overcurrent, particularly in compact and space-constrained applications. It is commonly used in consumer electronics, telecommunications, and computer peripherals.
Type SMD fuse
Current Rating 1A
Voltage Rating 63V
Fuse Speed Slow
Package Type 1206
Breaking Capacity 50A
Dim (L x W x H) 3.1 x 1.55 x 0.6 mm
Height 0.6mm
Length 3.1mm
Misc Attribute 2 SMD
Misc Attribute 3 1206
Release characteristics Time delay -T-
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot